Filter Your Search
11 - 20 of 1,163,917 results
|
IHLP2525CZER220M11
Vishay Dale
|
$1.0144 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 135 mΩ | 20 % | YES | 100 kHz | 2.9 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||||
|
IHLP5050FDER100M01
Vishay Intertechnologies
|
$1.5562 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17.2 mΩ | 20 % | YES | 100 kHz | 10 A | COMPOSITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.4 mm | 13.2 mm | 12.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
DS1307
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 206 mΩ | 20 % | YES | 100 kHz | 1.7 A | 7360 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 7.62 mm | 18.54 mm | 15.24 mm | FALCO ELECTRONICS | CHIP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
7447709220
Wurth Elektronik
|
$1.9465 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 28 mΩ | 20 % | YES | 1 kHz | 5.3 A | 10 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
DFE252012P-1R0M=P2
Murata Manufacturing Co Ltd
|
$0.1946 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 42 mΩ | 20 % | YES | 1 MHz | 3.2 A | METAL ALLOY | 1008 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
IHLP2020CZER3R3M01
Vishay Intertechnologies
|
$0.7554 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 54.7 mΩ | 20 % | YES | 100 kHz | 5 A | 31 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP4040DZER220M11
Vishay Intertechnologies
|
$0.8266 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 66 mΩ | 20 % | YES | 100 kHz | 5 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP4040DZER470M11
Vishay Dale
|
$1.7416 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 145 mΩ | 20 % | YES | 100 kHz | 3.3 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY DALE | 4040 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||||
|
SPM6530T-1R5M100
TDK Corporation
|
$0.7334 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10.7 mΩ | 20 % | YES | 100 kHz | 11 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
DR127-330-R
Eaton Electronics
|
$0.4424 | Yes | Active | COILTRONICS INC | unknown | Eaton |