Filter Your Search
41 - 50 of 1,163,917 results
|
SPM6530T-4R7M
TDK Corporation
|
$0.7769 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 39.4 mΩ | 20 % | YES | 100 kHz | 5.6 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
DR127-330-R
Coiltronics
|
$1.2186 | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 60 mΩ | 20 % | YES | 100 kHz | 3.23 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | COILTRONICS | ||||||||
|
IHLP4040DZER100M11
Vishay Intertechnologies
|
$1.0855 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 30.5 mΩ | 20 % | YES | 100 kHz | 7.5 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
48100
C&D Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 61.4 mΩ | YES | 10 kHz | 3.9 A | COMMON MODE CHOKE | 2 | YES | e1 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL IN-LINE | WRAPAROUND | C&D TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
IHLP2020BZER4R7M01
Vishay Dale
|
$1.4112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 116.6 mΩ | 20 % | YES | 100 kHz | 2.8 A | 28 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
IHLP2020CZER2R2M01
Vishay Dale
|
$1.4112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 29.2 mΩ | 20 % | YES | 100 kHz | 5.8 A | 39 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||
|
HCV1206-R42-R
Eaton Electronics
|
$2.0776 | Yes | Yes | Active | unknown | Eaton | ||||||||||||||||||||||||||||||||||
|
IHLP1616BZER1R0M11
Vishay Dale
|
$1.1565 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.5 A | 64 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY DALE | 1616 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
HC9-220-R
Eaton Corporation
|
$1.8098 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 25.7 mΩ | 15 % | YES | 100 kHz | 8.7 A | IRON | 5651 | POWER INDUCTOR | 1 | NO | e3 | 155 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.5 mm | 14.1 mm | 13.1 mm | EATON CORP | ROHS COMPLIANT | compliant | Eaton | |||||||
|
DR74-101-R
Eaton Electronics
|
$0.3115 | Yes | Active | COILTRONICS INC | unknown | Eaton |