Parametric » Inductors » Fixed Inductors

Filter Your Search
|
-
-
-
Manufacturer Part Number: mcfe1

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Reach Compliance Code
ECCN Code
HTS Code
MCFE1608TR24MG
TAIYO YUDEN
$0.1410 Yes Not Recommended GENERAL PURPOSE INDUCTOR 240 nH 100 mΩ 20 % YES 1 MHz 1.5 A Metal 0603 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 650 µm 1.6 mm 800 µm unknown EAR99 8504.50.80.00
MCFE1608T1R0MG
TAIYO YUDEN
$0.1410 Yes Not Recommended GENERAL PURPOSE INDUCTOR 1 µH 340 mΩ 20 % YES 1 MHz 800 mA Metal 0603 POWER INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 650 µm 1.6 mm 800 µm unknown EAR99 8504.50.80.00
MCFE1608TR47MG
TAIYO YUDEN
$0.0655 Yes Not Recommended GENERAL PURPOSE INDUCTOR 470 nH 150 mΩ 20 % YES 1 MHz 1.2 A Metal 0603 POWER INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 650 µm 1.6 mm 800 µm unknown EAR99 8504.50.80.00

Add to list: