Parametric » Inductors » Fixed Inductors

Filter Your Search
|
Case/Size Code (1)
Core Material (1)
DC Resistance (1)
Inductance-Nom (L) (1)
Inductor Type (1)
Manufacturer (1)
Quality Factor-Min (at L-nom) (1)
Rated Current-Max (1)
Self Resonance Frequency (1)
Surface Mount (1)
Test Frequency (1)
Tolerance (1)
Manufacturer Part Number: mlf2012dr10jt000

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Inductor Type Inductance-Nom (L) DC Resistance Tolerance Surface Mount Test Frequency Rated Current-Max Self Resonance Frequency Core Material Quality Factor-Min (at L-nom) Case/Size Code Manufacturer Series Inductor Application Number of Functions Series Shielded JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Package Style Packing Method Shape/Size Description Terminal Finish Terminal Placement Terminal Shape Package Height Package Length Package Width Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
MLF2012DR10JT000
TDK Corporation of America
$0.1562
Yes Yes Active GENERAL PURPOSE INDUCTOR 100 nH 150 mΩ 5 % YES 25 MHz 300 mA 400 MHz Ferrite 20 2012 MLF RF INDUCTOR 1 MLF2012-J YES e3 125 °C -55 °C Magnetically Shielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm 2012 compliant EAR99 8504.50.80.00 10 Weeks

Add to list:
Create New List