Parametric » Inductors » Fixed Inductors

Filter Your Search
|
Manufacturer Part Number: ser1052402ml

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
SER1052-402MLC
Coilcraft Inc
$2.0156 Yes Yes Active GENERAL PURPOSE INDUCTOR 4 µH 9 mΩ 20 % YES 100 kHz 11.5 A 47 MHz FERRITE 4340 POWER INDUCTOR 1 YES e2 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5.2 mm 10.9 mm 10.2 mm 4340 compliant EAR99 8504.50.80.00
SER1052-402MLB
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4 µH 9 mΩ 20 % YES 100 kHz 11.5 A 47 MHz FERRITE 4340 POWER INDUCTOR 1 YES e2 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5.2 mm 10.9 mm 10.2 mm 4340 compliant EAR99 8504.50.80.00
SER1052-402MLD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4 µH 9 mΩ 20 % YES 100 kHz 11.5 A 47 MHz FERRITE 4340 POWER INDUCTOR 1 YES e2 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) DUAL ENDED WRAPAROUND 5.2 mm 10.9 mm 10.2 mm 4340 compliant EAR99 8504.50.80.00

Add to list: