Parametric » Inductors » Fixed Inductors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: te3*

1 - 20 of 2,629 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Case/Size Code
Manufacturer Series
Inductor Application
Number of Functions Series
Shielded
Special Feature
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
LPC4045ATE330K
KOA Speer Electronics Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 33 µH 410 mΩ 10 % YES 520 mA 12 MHz Ferrite 1816 POWER INDUCTOR 1 NO AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver (Sn/Ag) - hot dipped DUAL ENDED ONE SURFACE 4.3 mm 4.5 mm 4 mm 1816 compliant EAR99 8504.50.80.00 3
LPS5728CTE330M
KOA Speer Electronics Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 189 mΩ 20 % YES 100 kHz 750 mA 10 MHz FERRITE LPS POWER INDUCTOR 1 YES e2 85 °C -20 °C 2 RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND compliant EAR99 8504.50.80.00 6.7
TE-3Q4TAEB1002F
Vishay Dale
Check for Price Yes Yes Active unknown
KE5315CTE303M
KOA Speer Electronics Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 30 mH 280 Ω 20 % YES 1 kHz 900 µA 500 kHz FERRITE 2112 KE RF INDUCTOR 1 KE5315 NO DCR IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 1MA DC CURRENT 85 °C -20 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin (Sn) over Copper (Cu) DUAL ENDED FLAT 1.5 mm 5.3 mm 3.1 mm 2112 compliant EAR99 8504.50.80.00 5.7
TE-3Q4TAEB3323F
Vishay Dale
Check for Price Yes Yes Active unknown
LPS5018CTE330M
KOA Speer Electronics Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 455 mΩ 20 % YES 100 kHz 440 mA 20 MHz FERRITE LPS POWER INDUCTOR 1 YES e2 85 °C -20 °C 2 RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND compliant EAR99 8504.50.80.00
ISC-18120.18UH+-20%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 180 nH 320 mΩ 20 % 468 mA 350 MHz Non-Magnetic 30 1812 ISC-1812 ISC-1812 e3 125 °C -55 °C Molded Chip SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.7
IMC-181210UH+-5%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.6 Ω 5 % 250 mA 20 MHz IRON 50 1812 IMC-1812 IMC-1812 125 °C -55 °C Molded Chip SMT TR, 7 Inch 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.2
ISC-181282UH+-3%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 82 µH 2.86 Ω 3 % 156 mA 7.2 MHz Ferrite 50 1812 ISC-1812 ISC-1812 e3 125 °C -55 °C Molded Chip SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.2
TE-3Q4TDEB3321F
Vishay Dale
Check for Price Yes Yes Active unknown
ISC-18123.3UH+-3%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 550 mΩ 3 % 357 mA 61 MHz IRON 30 1812 ISC-1812 ISC-1812 e3 125 °C -55 °C Molded Chip SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.4
TE-3Q3TDEB3321F
Vishay Dale
Check for Price Yes Yes Active unknown
ISC-12100.22UH+-3%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 nH 300 mΩ 3 % 565 mA 330 MHz IRON 40 1210 ISC-1210 ISC-1210 YES 125 °C -55 °C Shielded SMT TR, 7 Inch 2.21 mm 3.2 mm 2.49 mm compliant EAR99 8504.50.80.00 6.7
TE-3Q3TDEB3322F
Vishay Dale
Check for Price Yes Yes Active unknown
ISC-12100.039UH+-3%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 39 nH 240 mΩ 3 % 530 mA 1 GHz Non-Magnetic 40 1210 ISC-1210 ISC-1210 YES 125 °C -55 °C Shielded SMT TR, 7 Inch 2.21 mm 3.2 mm 2.49 mm compliant EAR99 8504.50.80.00 6.7
ISC-12103.3UH+-5%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 1.1 Ω 5 % 270 mA 60 MHz IRON 30 1210 ISC-1210 ISC-1210 YES 125 °C -55 °C Shielded SMT TR, 7 Inch 2.21 mm 3.2 mm 2.49 mm compliant EAR99 8504.50.80.00 6.4
IMC-121082UH+-10%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 82 µH 12 Ω 10 % 79 mA 10 MHz IRON 30 1210 IMC-1210 IMC-1210 125 °C -55 °C Molded SMT TR, 7 Inch 2.21 mm 3.2 mm 2.49 mm 1210 compliant EAR99 8504.50.80.00 5.8
ISC-18120.68UH+-10%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 680 nH 800 mΩ 10 % 296 mA 195 MHz Non-Magnetic 30 1812 ISC-1812 ISC-1812 e3 125 °C -55 °C Molded Chip SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.4
ISC-18120.33UH+-5%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 330 nH 400 mΩ 5 % 418 mA 280 MHz Non-Magnetic 30 1812 ISC-1812 ISC-1812 e3 125 °C -55 °C Molded Chip SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.4
IMC-18120.15UH+-5%ETE3
Vishay Intertechnologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 150 nH 300 mΩ 5 % 450 mA 500 MHz Non-Magnetic 30 1812 IMC-1812 IMC-1812 125 °C -55 °C Molded Chip SMT TR, 7 Inch 3.2 mm 4.5 mm 3.2 mm 1812 compliant EAR99 8504.50.80.00 6.7

Add to list: