Filter Your Search
1 - 10 of 1,965 results
|
TE3Q3TMEB3323F
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 332 mH | 555 Ω | 1 % | NO | 40 kHz | IRON | FILTER CHOKE | 1 | NO | e3 | 125 °C | -65 °C | Encapsulated | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 635 µm | 25.4 mm | 12.7 mm | 17.4 mm | 9.78 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
TE3Q4TMEB3323F
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 332 mH | 220 Ω | 1 % | NO | 38 kHz | IRON | FILTER CHOKE | 1 | NO | e3 | 125 °C | -65 °C | Encapsulated | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 635 µm | 25.4 mm | 12.7 mm | 17.4 mm | 9.78 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
TE3Q0TREB3321F
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.32 mH | 24 Ω | 1 % | NO | 790 kHz | IRON | FILTER CHOKE | 1 | NO | e3 | 125 °C | -65 °C | Encapsulated | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 635 µm | 25.4 mm | 12.7 mm | 17.4 mm | 9.78 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
TE3Q3TDEB3322F
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33.2 mH | 40 Ω | 1 % | NO | 140 kHz | IRON | FILTER CHOKE | 1 | NO | e3 | 55 °C | Encapsulated | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 635 µm | 25.4 mm | 12.7 mm | 17.4 mm | 9.78 mm | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
TE3Q4TREB1001G
Vishay Dale
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 820 mΩ | 2 % | NO | 1 MHz | FILTER CHOKE | 1 | NO | e3 | 125 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
TE3Q0TREB5001F
Vishay Intertechnologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
TE3Q3TAPJ5000G
Vishay Intertechnologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
TE3Q4TAPJ4001F
Vishay Intertechnologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
LPC4045ATE330K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 33 µH | 410 mΩ | 10 % | YES | 520 mA | 12 MHz | Ferrite | 1816 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 4.3 mm | 4.5 mm | 4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 1816 | |||||||||
|
LPS5728CTE330M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 189 mΩ | 20 % | YES | 100 kHz | 750 mA | 10 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |