Filter Your Search
21 - 30 of 1,965 results
|
ISC-121018UH+-10%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.7 Ω | 10 % | YES | 155 mA | 17 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
ISC-12100.012UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 110 mΩ | 3 % | YES | 750 mA | 1 GHz | Non-Magnetic | 50 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
IMC-1210-1000.027UH+-10%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 10 % | 564 mA | 1.5 GHz | 23 | 1210 | e3 | 125 °C | -55 °C | Molded Chip | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | 1210 | |||||||||||||||
|
IMC-18120.68UH+-10%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 1.4 Ω | 10 % | YES | 270 mA | 150 MHz | Non-Magnetic | 30 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||
|
TE-3Q0TREB1502F
Vishay Dale
|
Check for Price | Yes | Yes | Active | VISHAY DALE | unknown | |||||||||||||||||||||||||||||||||||
|
IMC-18120.010UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 3 % | YES | 450 mA | 1 GHz | Non-Magnetic | 50 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||
|
KE5315CTE332K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 82 Ω | 10 % | YES | 1 kHz | 15 mA | 1.5 MHz | FERRITE | 2112 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE, INDUCTANCE IS MEASURED AT 1MA DC CURRENT | 85 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) over Copper (Cu) | DUAL ENDED | FLAT | 1.5 mm | 5.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2112 | |||||
|
IMC-18120.018UH+-5%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 200 mΩ | 5 % | YES | 450 mA | 1 GHz | Non-Magnetic | 50 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||
|
IMC-18120.18UH+-5%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 350 mΩ | 5 % | YES | 450 mA | 400 MHz | Non-Magnetic | 30 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||
|
LPS6926CTE3R3M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 26 mΩ | 20 % | YES | 100 kHz | 3.5 A | 50 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |