Filter Your Search
41 - 50 of 1,965 results
|
IMC-12101.0UH+-10%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 10 % | YES | 400 mA | 120 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
ISC-12100.56UH+-5%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 460 mΩ | 5 % | YES | 455 mA | 200 MHz | IRON | 40 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
KQC0403TTE3N9J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 24 mΩ | 5 % | YES | 250 MHz | 1.7 A | 5.6 GHz | CERAMIC | 33 | 0403 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1 mm | 750 µm | KOA SPEER ELECTRONICS INC | 0403 | compliant | EAR99 | 8504.50.80.00 | |||
|
IMC-181239UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 4.5 Ω | 3 % | YES | 150 mA | 11 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ISC-12100.33UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 360 mΩ | 3 % | YES | 475 mA | 280 MHz | IRON | 40 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PL3225TTE3R3M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 500 mΩ | 20 % | YES | 1 MHz | 350 mA | 60 MHz | FERRITE | 1210 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 500 µm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||
|
ISC-12100.033UH+-20%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 180 mΩ | 20 % | YES | 585 mA | 1 GHz | Non-Magnetic | 45 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ISC-1210100UH+-3%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 12 Ω | 3 % | YES | 80 mA | 6 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
LPS6926CTE330M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 208 mΩ | 20 % | YES | 100 kHz | 1 A | 8 MHz | FERRITE | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
IMC-181282UH+-5%ETE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 5 % | YES | 120 mA | 8 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | compliant | EAR99 | 8504.50.80.00 |