Filter Your Search
1 - 10 of 1,168,000 results
|
IHLP2525CZER2R2M01
Vishay Intertechnologies
|
$0.9765 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 20 mΩ | 20 % | YES | 100 kHz | 8 A | 38 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
IHLP2525CZER3R3M01
Vishay Intertechnologies
|
$0.4308 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 30 mΩ | 20 % | YES | 100 kHz | 6 A | 30 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
IHLP1212BZER2R2M11
Vishay Dale
|
$0.8486 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 46 mΩ | 20 % | YES | 100 kHz | 3 A | 55 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY DALE | 1212 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||
|
IHLP1212BZER2R2M11
Vishay Intertechnologies
|
$0.6957 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 46 mΩ | 20 % | YES | 100 kHz | 3 A | 55 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
MLZ2012N6R8LT000
TDK Corporation
|
$0.0581 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||||||
|
IHLP1212BZER1R0M11
Vishay Intertechnologies
|
$0.6920 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 24 mΩ | 20 % | YES | 100 kHz | 5 A | 75 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
MLZ2012M100WT000
TDK Corporation
|
$0.0666 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 470 mΩ | 20 % | YES | 2 MHz | 350 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||||||
|
IHLP2525CZERR68M01
Vishay Dale
|
$1.3452 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2525CZERR68M01
Vishay Intertechnologies
|
$0.8583 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
SPM6530T-3R3M
TDK Corporation
|
$0.6955 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 29.7 mΩ | 20 % | YES | 100 kHz | 6.8 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 |