Filter Your Search
21 - 30 of 1,182,141 results
|
CIH05T10NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 420 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T2N2SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 160 mΩ | 13.636 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
CIH05T6N8JNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.9 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T18NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 650 mΩ | 5 % | YES | 100 MHz | 250 mA | 2.1 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T15NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 550 mΩ | 5 % | YES | 100 MHz | 300 µA | 2.3 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T68NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.4 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T12NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 500 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.7 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
CIH05T1N2SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 120 mΩ | 25 % | YES | 100 MHz | 300 mA | 10 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
CIH05T1N5SNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 130 mΩ | 20 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
CIH05T8N2JNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 370 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 |