Parametric results for: 0402DC-22NXGRW under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0402dc22nxgrw Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0402DC-22NXGRW
Coilcraft Inc
$1.1650 No Yes Active GENERAL PURPOSE INDUCTOR 22 nH 190 mΩ 2 % YES 250 MHz 500 mA 4.95 GHz CERAMIC 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 650 µm 1.11 mm 660 µm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT