Filter Your Search
1 - 1 of 1 results
|
0603CS-1N8XJLW
Coilcraft Inc
|
$0.8171 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 45 mΩ | 5 % | YES | 250 MHz | 700 mA | 12.5 GHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |