Parametric results for: 0603HP-23NXJLU under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0603hp23nxjlu Sorted By: Core Material
Select parts from the table below to compare.
Compare
Compare
0603HP-23NXJLU
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 23 nH 183 mΩ 5 % YES 250 MHz 850 mA 3 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00