Filter Your Search
1 - 1 of 1 results
|
0603PS-333KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.63 Ω | 10 % | YES | 100 kHz | 200 mA | 12 MHz | CERAMIC-FERRITE | 20 | 1008 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | 65 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.59 mm | 2.08 mm | COILCRAFT INC | 1008 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |