Parametric results for: 0805CS-100XJLC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805cs100xjlc Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0805CS-100XJLC
Coilcraft Inc
$0.6590 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 nH 100 mΩ 5 % YES 250 MHz 600 mA 4.3 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm COILCRAFT INC 0907 compliant EAR99 8504.50.80.00 COILCRAFT