Parametric results for: 0805HT-5N6TJLC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805ht5n6tjlc Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
0805HT-5N6TJLC
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 nH 91 mΩ 5 % YES 250 MHz 800 mA 5.8 GHz CERAMIC 45 0805 RF INDUCTOR 1 NO Q IS MEASURED AT 1000 MHZ 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 890 µm 2.16 mm 1.52 mm COILCRAFT INC 0805 compliant EAR99 8504.50.80.00