Parametric results for: 1008CT-500XGEB under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1008ct500xgeb Sorted By: Core Material
Select parts from the table below to compare.
Compare
Compare
1008CT-500XGEB
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 50 nH 480 mΩ 2 % YES 50 MHz 600 mA 1.9 GHz CERAMIC 60 1008 RF INDUCTOR 1 NO Q IS MEASURED AT 500 MHZ 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.27 mm 2.92 mm 2.79 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00