Parametric results for: 1008cs-751xfbc under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1008cs751xfbc Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
1008CS-751XFBC
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 750 nH 1.54 Ω 1 % YES 25 MHz 360 mA 360 MHz CERAMIC 45 1111 1008CS RF INDUCTOR 1 1008CS(1 TOL) NO Q IS MEASURED AT 100MHZ e0 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 2.03 mm 2.92 mm 2.79 mm COILCRAFT INC 1111 unknown EAR99 8504.50.80.00