Parametric results for: 1206CS-680XJL under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 1206cs680xjl
Select parts from the table below to compare.
Compare
Compare
1206CS-680XJLC
Coilcraft Inc
$1.0408 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 68 nH 260 mΩ 5 % YES 100 MHz 900 mA 1.2 GHz CERAMIC 55 1206 RF INDUCTOR 1 NO Q IS MEASURED AT 300 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.52 mm 3.56 mm 2.16 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1206CS-680XJLB
Coilcraft Inc
Check for Price Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 260 mΩ 5 % YES 100 MHz 900 mA 1.2 GHz CERAMIC 55 1206 RF INDUCTOR 1 NO Q IS MEASURED AT 300 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.52 mm 3.56 mm 2.16 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
1206CS-680XJLD
Coilcraft Inc
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 68 nH 260 mΩ 5 % YES 100 MHz 900 mA 1.2 GHz CERAMIC 55 1206 RF INDUCTOR 1 NO Q IS MEASURED AT 300 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.52 mm 3.56 mm 2.16 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00