Parametric results for: 1206cs-471xgec under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1206cs471xgec Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
1206CS-471XGEC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 470 nH 1.3 Ω 2 % YES 50 MHz 490 mA 550 MHz CERAMIC 45 1206 RF INDUCTOR 1 NO Q IS MEASURED AT 150 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.52 mm 3.56 mm 2.16 mm COILCRAFT INC 1409 compliant EAR99 8504.50.80.00