Parametric results for: 84224C under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 84224c
Select parts from the table below to compare.
Compare
Compare
84224C
Murata Power Solutions
$0.3040 Yes Yes Active GENERAL PURPOSE INDUCTOR 220 µH 4.6 Ω 10 % YES 200 mA POWER INDUCTOR 1 NO e1 125 °C -40 °C 2 TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE 2.6 mm 3.3 mm 4.5 mm MURATA POWER SOLUTIONS INC compliant EAR99 8504.50.80.00
84224C
Murata Manufacturing Co Ltd
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 220 µH 4.6 Ω 10 % YES 200 mA POWER INDUCTOR 1 NO e1 125 °C -40 °C 2 TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE 2.6 mm 3.3 mm 4.5 mm MURATA MANUFACTURING CO LTD compliant ROHS COMPLIANT