Filter Your Search
1 - 4 of 4 results
|
B82422-A1104-K100
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 11.5 Ω | 10 % | YES | 100 kHz | 65 mA | 7 MHz | FERRITE | 27 | 1210 | B82422A | RF INDUCTOR | 1 | B82422A(K TOL) | NO | Q MEASURED AT 2.52MHZ | e1 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | ||||||
|
B82422-A1104-K100
Siemens
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 11.5 Ω | 10 % | YES | 100 kHz | 65 mA | 7 MHz | FERRITE | 27 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | SIEMENS A G | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
B82422A1104K100
TDK Epcos
|
$0.1877 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 11.5 Ω | 10 % | YES | 100 kHz | 65 mA | 7 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | EPCOS AG | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82422A1104K100
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 11.5 Ω | 10 % | YES | 100 kHz | 65 mA | 7 MHz | Ferrite | 27 | 1210 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 2.52MHZ | e1 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | J BEND | 2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |