Filter Your Search
1 - 2 of 2 results
|
B82479G1223M000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 59 mΩ | 20 % | YES | 100 kHz | 3.1 A | Ferrite | 7360 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.25 mm | 18.5 mm | 15.24 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82479G1223M000
TDK Electronics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 59 mΩ | 20 % | YES | 100 kHz | 3.1 A | Ferrite | 7360 | POWER INDUCTOR | 1 | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.25 mm | 18.5 mm | 15.24 mm | EPCOS AG | 7360 | compliant | EAR99 | 8504.50.80.00 |