Parametric results for: DR125-6R8-R under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: dr1256r8r
Select parts from the table below to compare.
Compare
Compare
DR125-6R8-R
Eaton Electronics
$0.4759 Buy Active GENERAL PURPOSE INDUCTOR 6.8 µH 12.3 mΩ 20 % YES 100 kHz 6.64 A FERRITE 4949 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6 mm 12.5 mm 12.5 mm COILTRONICS INC unknown Eaton
DR125-6R8-R
Coiltronics
$1.3393 Buy Transferred GENERAL PURPOSE INDUCTOR 6.8 µH 12.3 mΩ 20 % YES 100 kHz 6.64 A FERRITE 4949 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 6 mm 12.5 mm 12.5 mm COILTRONICS INC unknown CHIP EAR99 8504.50.80.00
DR125-6R8-R
Eaton Corporation
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 12.3 mΩ 20 % YES 100 kHz 6.64 A FERRITE 4949 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 6 mm 12.5 mm 12.5 mm EATON CORP compliant CHIP
DR125-6R8-R
Cooper Industries
Check for Price Buy Yes Yes Transferred GENERAL PURPOSE INDUCTOR 6.8 µH 12.3 mΩ 20 % YES 100 kHz 8.68 A FERRITE 4949 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 6 mm 12.5 mm 12.5 mm COOPER ELECTRONIC TECHNOLOGIES unknown CHIP EAR99 8504.50.80.00