Filter Your Search
1 - 10 of 143 results
|
DRQ125-220-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 39.6 mΩ | 20 % | YES | 100 kHz | FERRITE | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||
|
DRQ125-R47
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1.8 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||
|
DRQ125-681
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 1.1 Ω | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||
|
DRQ125-2R2
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 4.5 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||
|
DRQ125-471-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 µH | 718 mΩ | 20 % | YES | 100 kHz | FERRITE | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
DRQ125-1R5-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.9 mΩ | 20 % | YES | 100 kHz | FERRITE | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
DRQ125-3R3
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 6.3 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||
|
DRQ125-6R8
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 12.3 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||
|
DRQ125-220
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 39.6 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||
|
DRQ125-102
Cooper Industries
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 1.69 Ω | 20 % | YES | 100 kHz | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 |