Filter Your Search
1 - 10 of 301 results
|
HM72A-06R10LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | YES | 100 kHz | 26.2 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | 2827 | compliant | EAR99 | 8504.50.80.00 | ||
|
HM72A-12R10LLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 0.96 mΩ | YES | 100 kHz | 40 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | 5351 | compliant | EAR99 | 8504.50.80.00 | |||
|
HM72A-12R10LLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 0.96 mΩ | YES | 100 kHz | 40 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | BI TECHNOLOGIES CORP | 5351 | compliant | EAR99 | 8504.50.80.00 | ||
|
HM72A-12R10MLFTR13
TT Electronics Resistors
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 0.96 mΩ | YES | 100 kHz | 40 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | 5351 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM72A-06R10
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-06R10LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | YES | 100 kHz | 26.2 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | TT ELECTRONICS PLC | 2827 | compliant | EAR99 | 8504.50.80.00 | |||
|
HM72A-06R10
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-12R10MLFTR13
TT electronics / BI Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 0.96 mΩ | YES | 100 kHz | 40 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | 5351 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
HM72A-12R10L
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 0.96 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-12R10L
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 0.96 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 |