Parametric results for: IHLP2020CZER220M11 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ihlp2020czer220m11 Sorted By: Core Material
Select parts from the table below to compare.
Compare
Compare
IHLP2020CZER220M11
Vishay Dale
$1.4112 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 270 mΩ 20 % YES 100 kHz 2.12 A 10.9 MHz COMPOSITE 2020 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 5.18 mm 5.18 mm VISHAY DALE 2020 unknown EAR99 8504.50.80.00 Vishay
IHLP2020CZER220M11
Vishay Intertechnologies
$0.7054 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 270 mΩ 20 % YES 100 kHz 2.12 A 10.9 MHz COMPOSITE 2020 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 5.18 mm 5.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay