1 - 10 of 1,215,026 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Case/Size Code
|
Manufacturer Series
|
Inductor Application
|
Number of Functions |
Series
|
Shielded
|
Special Feature
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Source Content uid
|
|
MLZ2012N6R8LT000
TDK Corporation
|
$0.0775 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MLZ2012M100WT000
TDK Corporation
|
$0.0757 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 470 mΩ | 20 % | YES | 2 MHz | 350 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 0805 | |||||||||||
|
SPM6530T-3R3M
TDK Corporation
|
$0.6451 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 29.7 mΩ | 20 % | YES | 100 kHz | 6.8 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 6530 | ||||||||
|
DS1307
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | SDSP1306 | FALCO ELECTRONICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
SPM6530T-2R2M
TDK Corporation
|
$0.7610 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 19.1 mΩ | 20 % | YES | 100 kHz | 8.2 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 6530 | ||||||||||
|
7447709220
Wurth Elektronik
|
$2.2239 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 28 mΩ | 20 % | YES | 1 kHz | 5.3 A | 10 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 4747 | 7447709220 | ||||||
|
7447709680
Wurth Elektronik
|
$2.2239 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 89 mΩ | 20 % | YES | 1 kHz | 3.2 A | 5.5 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 4747 | 7447709680 | ||||||
|
CDRH65NP-100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 51 mΩ | 20 % | YES | 100 kHz | 2.7 A | Ferrite | 2625 | CDRH65 | POWER INDUCTOR | 1 | CDRH65 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.8 mm | 6.7 mm | 6.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2625 | ||||||||
|
7447709470
Wurth Elektronik
|
$2.2228 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 60 mΩ | 20 % | YES | 1 kHz | 3.8 A | 6.5 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 4747 | 7447709470 | ||||||
|
SPM6530T-1R5M100
TDK Corporation
|
$0.7988 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10.7 mΩ | 20 % | YES | 100 kHz | 11 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 6530 |