21 - 30 of 1,215,023 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Manufacturer Series
|
Inductor Application
|
Number of Functions |
Series
|
Shielded
|
Special Feature
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
|
DR74-100-R
Coiltronics
|
$0.8596 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 48.9 mΩ | 20 % | YES | 100 kHz | 2.41 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | COILTRONICS INC | 3028 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
744311220
Wurth Elektronik
|
$4.2706 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 11.4 mΩ | 20 % | YES | 100 kHz | 9 A | 52 MHz | POWER INDUCTOR | 1 | NO | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | ONE SURFACE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 744311220 | ||||||||||||||||||||||
|
RL622-102K-RC
Bourns Inc
|
$0.5918 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 2.9 Ω | 10 % | NO | 252 kHz | 290 mA | 1.3 MHz | FERRITE | 50 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
82103C
Murata Power Solutions
|
$0.3018 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 400 mΩ | 10 % | YES | 10 kHz | 500 mA | 38 MHz | IRON | 35 | 1210 | 8200 | POWER INDUCTOR | 1 | 8200 | NO | Q MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA POWER SOLUTIONS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
8115
Bourns Inc
|
Check for Price | Yes | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 mH | 6 mΩ | NO | 1 kHz | 16 A | HIGH CURRENT INDUCTOR | 2 | NO | 105 °C | -55 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | BOURNS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
7447709330
Wurth Elektronik
|
$2.2239 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 45 mΩ | 20 % | YES | 1 kHz | 4.2 A | 8.5 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4747 | compliant | EAR99 | 8504.50.80.00 | 7447709330 | |||||||||||
|
74477710
Wurth Elektronik
|
$2.2996 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 49 mΩ | 20 % | YES | 1 kHz | 2 A | 26 MHz | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.3 mm | 7.3 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2929 | compliant | EAR99 | 8504.50.80.00 | 74477710 | |||||||||||
|
DR127-220-R
Coiltronics
|
$0.6779 | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 39.1 mΩ | 20 % | YES | 100 kHz | 4 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | 4947 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
7447709221
Wurth Elektronik
|
$2.2239 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 300 mΩ | 20 % | YES | 1 kHz | 1.8 A | 2.7 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4747 | compliant | EAR99 | 8504.50.80.00 | 7447709221 | |||||||||||
|
7447798720
Wurth Elektronik
|
$3.3924 | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 µH | 12.8 mΩ | 30 % | YES | 100 kHz | 7.9 A | 31 MHz | NICKEL-ZINC | 4040 | POWER INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.4 mm | 10.2 mm | 10.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4040 | compliant | EAR99 | 8504.50.80.00 | 7447798720 |