31 - 40 of 1,215,026 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Case/Size Code
|
Manufacturer Series
|
Inductor Application
|
Number of Functions |
Series
|
Shielded
|
Special Feature
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Source Content uid
|
![]() |
ASPI-0630LR-100M-T15
Abracon Corporation
|
$0.6811 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 68 mΩ | 20 % | YES | 4 A | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3 mm | 7.2 mm | 6.65 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DR127-100-R
Coiltronics
|
$0.4185 | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 17.2 mΩ | 20 % | YES | 100 kHz | 6.04 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 4947 | |||||||||||||||
|
74477110
Wurth Elektronik
|
$1.9908 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 24 mΩ | 20 % | YES | 100 kHz | 5 A | 21.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 6 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 4747 | 74477110 | |||||||||
|
74438336100
Wurth Elektronik
|
$1.5502 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 322 mΩ | 20 % | YES | 100 kHz | 1.2 A | 18 MHz | 1212 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 1212 | 74438336100 | |||||||||||||||||||
|
7447709150
Wurth Elektronik
|
$2.2163 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 26 mΩ | 20 % | YES | 1 kHz | 6.5 A | 17 MHz | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 4747 | 7447709150 | ||||||||||
|
74435561100
Wurth Elektronik
|
$5.5370 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 6.9 mΩ | 20 % | YES | 100 kHz | 15 A | 14 MHz | IRON ALLOY | 7272 | HIGH CURRENT INDUCTOR | 1 | YES | DCR IS MEASURED AT +/-8 % TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | WRAPAROUND | 8.9 mm | 18.3 mm | 18.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 7272 | 74435561100 | |||||||||
|
7447709100
Wurth Elektronik
|
$2.2239 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 21 mΩ | 20 % | YES | 1 kHz | 7.1 A | 21 MHz | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | 4747 | 7447709100 | ||||||||||
|
IHLP5050FDER4R7M01
Vishay Dale
|
$4.0995 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 8.7 mΩ | 20 % | YES | 100 kHz | 13.5 A | COMPOSITE | 5050 | IHLP-5050FD-01 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | 5050 | |||||||||||||||||
|
IFSC1515AHER100M01
Vishay Dale
|
$0.3598 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 170 mΩ | 20 % | YES | 100 kHz | 1.3 A | 1515 | IFSC-1515AH-01 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | 1515 | ||||||||||||||||||||
|
PE-92108KNL
Pulse Electronics Corporation
|
$2.6463 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 µH | 40 mΩ | 20 % | NO | 20 kHz | 3.6 A | 20 kHz | Ferrite | 9761 | 1 | PE-KLIP | NO | 130 °C | -40 °C | Toroid | 2 | Toroidal | RECTANGULAR PACKAGE | DUAL ENDED | WIRE | 812 µm | 3.3 mm | 11.44 mm | 27.94 mm | 24.64 mm | 15.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 9761 |