41 - 50 of 1,215,023 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Manufacturer Series
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
74438356010
Wurth Elektronik
|
$1.9514 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 15 mΩ | 20 % | YES | 100 kHz | 7.2 A | 55 MHz | 1616 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 74438356010 | WUERTH ELEKTRONIK GMBH & CO KG | 1616 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
IHLP6767GZER100M11
Vishay Dale
|
$3.1731 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 9.33 mΩ | 20 % | YES | 100 kHz | 19 A | COMPOSITE | 6767 | IHLP-6767GZ-11 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | VISHAY DALE | 6767 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
744770115
Wurth Elektronik
|
$2.1161 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 23 mΩ | 20 % | YES | 100 kHz | 5.8 A | 14.5 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 8 mm | 12 mm | 12 mm | 744770115 | WUERTH ELEKTRONIK GMBH & CO KG | 4747 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
74479887310A
Wurth Elektronik
|
$1.2857 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 390 mΩ | 20 % | YES | 1 MHz | 850 mA | 20 MHz | 27 | 1008 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | 74479887310A | WUERTH ELEKTRONIK GMBH & CO KG | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
DR125-470-R
Coiltronics
|
$1.1720 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 74 mΩ | 20 % | YES | 100 kHz | 2.71 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | 4947 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
HC9-220-R
Coiltronics
|
$2.5344 | Transferred | GENERAL PURPOSE INDUCTOR | HC9 | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
DR74-330-R
Eaton Electronics
|
$1.5938 | Yes | Active | COILTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
74437324010
Wurth Elektronik
|
$2.6296 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 27 mΩ | 20 % | YES | 100 kHz | 5 A | 89 MHz | POWDERED IRON | 1816 | POWER INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 4.45 mm | 4.06 mm | 74437324010 | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
74437346100
Wurth Elektronik
|
$2.4444 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 85 mΩ | 20 % | YES | 100 kHz | 3 A | 15 MHz | POWDERED IRON | 2926 | POWER INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) over Copper (Cu) | DUAL ENDED | WRAPAROUND | 2.8 mm | 7.3 mm | 6.6 mm | 74437346100 | WUERTH ELEKTRONIK GMBH & CO KG | 2626 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
DR127-330-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 60 mΩ | 20 % | YES | 100 kHz | 6.22 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COOPER INDUSTRIES | ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 |