Filter Your Search
61 - 70 of 1,168,198 results
|
IHLP2020BZER4R7M01
Vishay Intertechnologies
|
$0.2452 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 116.6 mΩ | 20 % | YES | 100 kHz | 2.8 A | 28 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2020CZER2R2M11
Vishay Intertechnologies
|
$0.8686 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 25 mΩ | 20 % | YES | 100 kHz | 8.5 A | 35 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP4040DZERR56M01
Vishay Dale
|
$1.3884 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 560 nH | 1.8 mΩ | 20 % | YES | 100 kHz | 27.5 A | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | VISHAY DALE | ROHS COMPLIANT | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DR127-220-R
Coiltronics
|
$0.7332 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 39.1 mΩ | 20 % | YES | 100 kHz | 4 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | CHIP | unknown | COILTRONICS | EAR99 | 8504.50.80.00 | ||||||||
|
HC9-220-R
Eaton Corporation
|
$1.8098 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 25.7 mΩ | 15 % | YES | 100 kHz | 8.7 A | IRON | 5651 | POWER INDUCTOR | 1 | NO | e3 | 155 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.5 mm | 14.1 mm | 13.1 mm | EATON CORP | ROHS COMPLIANT | compliant | Eaton | ||||||||
|
DR74-101-R
Eaton Electronics
|
$0.7216 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||
|
HCV1206-R42-R
Eaton Electronics
|
$1.9622 | Yes | Yes | Active | unknown | Eaton | |||||||||||||||||||||||||||||||||||
|
IHLP1616BZER1R0M11
Vishay Intertechnologies
|
$0.4357 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.5 A | 64 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IMC1210ER100K
Vishay Intertechnologies
|
$0.4558 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 10 % | YES | 2.52 MHz | 189 mA | 33 MHz | Powdered Iron | 30 | 1310 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IMC1210ER100K
Vishay Dale
|
$0.4557 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 10 % | YES | 2.52 MHz | 189 mA | 33 MHz | Powdered Iron | 30 | 1310 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY DALE | 1310 | unknown | Vishay | EAR99 | 8504.50.80.00 |