Filter Your Search
1 - 2 of 2 results
|
IMC1210ER221K
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 21 Ω | 10 % | YES | 796 kHz | 50 mA | 6 MHz | FERRITE | 15 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY DALE | 1310 | unknown | EAR99 | 8504.50.80.00 | ||
|
IMC1210ER221K
Vishay Intertechnologies
|
$0.9930 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 21 Ω | 10 % | YES | 796 kHz | 50 mA | 6 MHz | FERRITE | 15 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.21 mm | 3.2 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |