Parametric results for: LQH32MN100K23L under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lqh32mn100k23l Sorted By: Core Material
Select parts from the table below to compare.
Compare
Compare
LQH32MN100K23L
Murata Manufacturing Co Ltd
$0.1936 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.8 Ω 10 % YES 1 MHz 190 mA 20 MHz FERRITE 35 1210 RF INDUCTOR 1 NO Q MEASURED AT 1 MHZ e3 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00 Murata Electronics