Parametric results for: MLG1608B4N7ST under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mlg1608b4n7st Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
MLG1608B4N7ST000
TDK Corporation
$0.1008 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 nH 150 mΩ 6.383 % YES 100 MHz 600 mA 5 GHz Ferrite 10 1608 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP, 1608, ROHS COMPLIANT compliant EAR99 8504.50.80.00 TDK
MLG1608B4N7ST
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 nH 150 mΩ 6.383 % YES 100 MHz 600 mA 5 GHz CERAMIC 10 0603 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e1 125 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND TDK CORP CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8504.50.80.00 TDK
MLG1608B4N7STD25
TDK Corporation
$0.1111 Obsolete GENERAL PURPOSE INDUCTOR 4.7 nH 150 mΩ 6.383 % YES 100 MHz 600 mA 5 GHz Ceramic 10 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 TDK