Parametric results for: MSS1260-824KLD under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mss1260824kld Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
MSS1260-824KLD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 820 µH 1.152 Ω 10 % YES 100 kHz 730 mA 2.5 MHz FERRITE 4747 POWER INDUCTOR 1 YES e3 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 6 mm 12 mm 12 mm COILCRAFT INC 4747 compliant EAR99 8504.50.80.00 COILCRAFT