Filter Your Search
1 - 10 of 12 results
|
ELJ-PA151KB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 8 Ω | 10 % | YES | 796 kHz | 70 mA | 5.5 MHz | 20 | RF INDUCTOR | 1 | YES | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown | |||||||||||||||||
|
NIN-PA151KTR
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 8 Ω | 10 % | YES | 796 kHz | 70 mA | 5.5 MHz | 20 | 1210 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | 1210 | EAR99 | 8504.50.80.00 | |||||
|
NIN-PA151KTR100F
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 6.1 Ω | 10 % | YES | 796 kHz | 100 mA | 8 MHz | Wirewound | 20 | 1210 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | compliant | 1210 | EAR99 | 8504.50.80.00 | ||||
|
ELJPA151KB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 8 Ω | 10 % | YES | 796 kHz | 70 mA | 5.5 MHz | 20 | RF INDUCTOR | 1 | YES | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PA151K8I
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 nH | 190 mΩ | 10 % | YES | 25 MHz | 450 mA | 650 MHz | IRON | 30 | 1010 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.54 mm | 2.54 mm | 2.54 mm | PICONICS INC | unknown | 1010 | EAR99 | 8504.50.80.00 | |||||||
|
NIN-PA151KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 8 Ω | 10 % | YES | 796 kHz | 70 mA | 5.5 MHz | Wirewound | 20 | 1210 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | not_compliant | 1210 | EAR99 | 8504.50.80.00 | |||
|
PA151K-8I
Piconics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 190 mΩ | 10 % | YES | 25 MHz | 450 mA | 650 MHz | IRON | 30 | PA | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | PICONICS INC | unknown | ||||||||||||||||
|
N08DPA151K
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 550 mΩ | 10 % | YES | 1 kHz | 800 mA | 6 MHz | FERRITE | 3542 | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | Surface Mount | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 9 mm | 9 mm | 10.6 mm | TAIYO YUDEN CO LTD | unknown | 3542 | EAR99 | 8504.50.80.00 | ||||||||
|
LMN08DPA151K
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 550 mΩ | 10 % | YES | 1 kHz | 800 mA | 6 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
NIN-PA151KTRFNIN-PA151KTRF
NIC Components Corp
|
Check for Price | Lifetime Buy | GENERAL PURPOSE INDUCTOR | NIN | e2 | TIN COPPER | NIC COMPONENTS CORP | unknown |