Filter Your Search
1 - 3 of 3 results
|
PM1210-100J-RC
Bourns Inc
|
$0.2171 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 2.1 Ω | 5 % | YES | 150 mA | 30 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | 2.2 mm | 2.9 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PM1210-100J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 Ω | 5 % | YES | 2.52 MHz | 150 mA | 36 MHz | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PM1210-100J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2.5 Ω | 5 % | YES | 2.52 MHz | 150 mA | 36 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP, 1210 | unknown | EAR99 | 8504.50.80.00 |