Filter Your Search
1 - 4 of 4 results
|
PT1000R-1400HM
API Delevan
|
$6.4759 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 620 mΩ | 15 % | NO | 1 kHz | 1.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 410 µm | 12.7 mm | 34.54 mm | 35.56 mm | 13.97 mm | API DELEVAN | compliant | API Delevan | ||||||
|
PT1000R-1400
API Delevan
|
$6.4046 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 620 mΩ | 15 % | NO | 1 kHz | 1.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 410 µm | 12.7 mm | 12.19 mm | 35.56 mm | 13.97 mm | API DELEVAN | compliant | API Delevan | EAR99 | 8504.50.80.00 | |||||
|
PT1000R-1400-VM
API Delevan
|
$10.9911 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 620 mΩ | 15 % | NO | 1 kHz | 1.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | PCB Mount | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.27 mm | 38.86 mm | 35.56 mm | 20.32 mm | API DELEVAN | compliant | API Delevan | EAR99 | 8504.50.80.00 | |||||
|
PT1000R-1400-HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 620 mΩ | 15 % | NO | 1 kHz | 1.8 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 410 µm | 12.7 mm | 34.54 mm | 35.56 mm | 13.97 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |