Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
SER1052-402MLC
Coilcraft Inc
|
$1.9304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4 µH | 9 mΩ | 20 % | YES | 100 kHz | 11.5 A | 47 MHz | FERRITE | 4340 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 10.9 mm | 10.2 mm | COILCRAFT INC | 4340 | compliant | EAR99 | 8504.50.80.00 | ||
|
SER1052-402MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4 µH | 9 mΩ | 20 % | YES | 100 kHz | 11.5 A | 47 MHz | FERRITE | 4340 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 10.9 mm | 10.2 mm | COILCRAFT INC | 4340 | compliant | EAR99 | 8504.50.80.00 | ||
|
SER1052-402MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4 µH | 9 mΩ | 20 % | YES | 100 kHz | 11.5 A | 47 MHz | FERRITE | 4340 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 10.9 mm | 10.2 mm | COILCRAFT INC | 4340 | compliant | EAR99 | 8504.50.80.00 |