Filter Your Search
1 - 10 of 30 results
|
SMDR0402-4R7M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 90 mΩ | 20 % | YES | 100 kHz | 1.5 A | 50 MHz | CERAMIC | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | 1005 | compliant | EAR99 | 8504.50.80.00 | ||
|
SMDR0402-681M
MERITEK Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 9.2 Ω | 20 % | YES | 100 kHz | 3 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SMDR0402-101M
MERITEK Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.27 Ω | 20 % | YES | 100 kHz | 9 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SMDR0402-331M
MERITEK Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 3.8 Ω | 20 % | YES | 100 kHz | 5 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SMDR0402-100M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.1 A | 35 MHz | CERAMIC | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | 1005 | compliant | EAR99 | 8504.50.80.00 | ||
|
SMDR0402-1R0M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 50 mΩ | 20 % | YES | 100 kHz | 2.9 A | 130 MHz | CERAMIC | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | 1005 | compliant | EAR99 | 8504.50.80.00 | ||
|
SMDR0402-2R2M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 100 kHz | 2.4 A | 90 MHz | CERAMIC | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | 1005 | compliant | EAR99 | 8504.50.80.00 | ||
|
SMDR0402-680M
MERITEK Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 860 mΩ | 20 % | YES | 100 kHz | 11 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SMDR0402-151M
MERITEK Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2 Ω | 20 % | YES | 100 kHz | 6 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
SMDR0402-150M
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 230 mΩ | 20 % | YES | 100 kHz | 1.2 A | 30 MHz | CERAMIC | 1005 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MERITEK ELECTRONICS CORP | 1005 | compliant | EAR99 | 8504.50.80.00 |