|
SPM6530T-1R5M100
TDK Corporation
|
$0.7736 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10.7 mΩ | 20 % | YES | 100 kHz | 11 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | 6530 | compliant | EAR99 | 8504.50.80.00 |