Filter Your Search
41 - 50 of 1,168,162 results
|
744311470
Wurth Elektronik
|
$3.3417 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 19.5 mΩ | 20 % | YES | 100 kHz | 6 A | 33 MHz | 2827 | POWER INDUCTOR | 1 | NO | 150 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | WRAPAROUND | 3.8 mm | 7 mm | 6.9 mm | WUERTH ELEKTRONIK GMBH & CO KG | 2827 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
IHLP2020CZER4R7M11
Vishay Intertechnologies
|
$0.6201 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 60 mΩ | 20 % | YES | 100 kHz | 5.1 A | 25 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2020CZER4R7M11
Vishay Dale
|
$1.4112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 60 mΩ | 20 % | YES | 100 kHz | 5.1 A | 25 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP2525CZERR33M01
Vishay Intertechnologies
|
$1.0467 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 3.9 mΩ | 20 % | YES | 100 kHz | 20 A | 100 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
IHLP4040DZER100M01
Vishay Intertechnologies
|
$1.0570 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 36.5 mΩ | 20 % | YES | 100 kHz | 6.8 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
DR127-100-R
Eaton Corporation
|
$0.9713 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 17.2 mΩ | 20 % | YES | 100 kHz | 6.04 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | ||||||||
|
FPT705-200-R
Eaton Corporation
|
$1.2810 | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 0.65 mΩ | 10 % | YES | 1 MHz | 13 A | FERRITE | 2828 | POWER INDUCTOR | 2 | YES | e3 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WRAPAROUND | 5.35 mm | 7.2 mm | 7 mm | EATON CORP | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | ||||||||
|
DR127-470-R
Eaton Corporation
|
$0.9759 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 71.9 mΩ | 20 % | YES | 100 kHz | 2.95 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | EATON CORP | CHIP | compliant | Eaton | ||||||||
|
DR74-100-R
Eaton Corporation
|
$0.9739 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 48.9 mΩ | 20 % | YES | 100 kHz | 2.41 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | EATON CORP | CHIP | compliant | Eaton | ||||||||
|
DS1302
Falco Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 48 mΩ | 20 % | YES | 100 kHz | 3.4 A | 7360 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 7.62 mm | 18.54 mm | 15.24 mm | FALCO ELECTRONICS | CHIP | unknown | EAR99 | 8504.50.80.00 |