Parametric results for: SRP4020TA-1R0M under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: srp4020ta1r0m Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
SRP4020TA-1R0M
Bourns Inc
$0.8530 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 27 mΩ 20 % YES 100 kHz 5 A 65 MHz CARBONYL POWDER 10 1816 POWER INDUCTOR 1 YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 1.8 mm 4.45 mm 4.06 mm BOURNS INC CHIP compliant EAR99 8504.50.80.00 Bourns