Filter Your Search
1 - 10 of 19 results
|
WO40-150M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 46 mΩ | 20 % | YES | 100 kHz | 3.1 A | 27 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-101M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 280 mΩ | 20 % | YES | 100 kHz | 1.3 A | 9 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-151M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 400 mΩ | 20 % | YES | 100 kHz | 1 A | 6 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-1R5M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10 mΩ | 20 % | YES | 100 kHz | 6.4 A | 90 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-1R0M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 20 % | YES | 100 kHz | 6.8 A | 100 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-221M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 610 mΩ | 20 % | YES | 100 kHz | 800 mA | 5 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-681M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 2.02 Ω | 20 % | YES | 100 kHz | 400 mA | 2.5 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-680M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.5 A | 10 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-330M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.1 A | 15 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
WO40-100M
Wilco Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.9 A | 30 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | WILCO CORP | compliant | EAR99 | 8504.50.80.00 |