Parametric results for: b82432t1124k000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82432t1124k000 Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
B82432T1124K000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 120 µH 4.5 Ω 10 % YES 796 kHz 180 mA 6.3 MHz FERRITE 20 1812 DC-DC CONVERTER 1 NO e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED J BEND 3.2 mm 4.5 mm 3.2 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82432T1124K000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 120 µH 4.5 Ω 10 % YES 796 kHz 180 mA 6.3 MHz FERRITE 20 1812 DC-DC CONVERTER 1 NO e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED J BEND 3.2 mm 4.5 mm 3.2 mm EPCOS AG 1812 compliant EAR99 8504.50.80.00 TDK