Parametric results for: b82734r2172b030 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82734r2172b030
Select parts from the table below to compare.
Compare
Compare
B82734R2172B030
TDK Electronics
$1.8694 Yes Yes Active GENERAL PURPOSE INDUCTOR 27 mH 320 mΩ 50 % NO 10 kHz 1.7 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 mA e3 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN OVER NICKEL RADIAL FLAT 3 mm 31 mm 32.5 mm 21 mm EPCOS AG compliant EAR99 8504.50.80.00
B82734R2172B030
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 mH 320 mΩ 50 % NO 10 kHz 1.7 A Ferrite POWER INDUCTOR 2 NO INDUCTANCE IS MEASURED AT 0.1 mA e3 125 °C -40 °C Rectangular 4 PCB Mount Tray RECTANGULAR PACKAGE TIN OVER NICKEL RADIAL FLAT 3 mm 31 mm 32.5 mm 21 mm TDK CORP not_compliant EAR99 8504.50.80.00 RADIAL LEADED TDK