Filter Your Search
1 - 3 of 3 results
|
CBC3225T221KR8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 2.5 Ω | 10 % | YES | 100 kHz | 190 mA | 3 MHz | 1210 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
CBC3225T221KRV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 3.25 Ω | 10 % | YES | 100 kHz | 170 mA | 3 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210 | TAIYO YUDEN | |||||||||||
|
CBC3225T221KR
TAIYO YUDEN
|
$0.1277 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 3.25 Ω | 10 % | YES | 100 kHz | 190 mA | 3 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN |