Parametric results for: ds1608c-102ml under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1608c102ml Sorted By: Inductance-Nom (L)
Select parts from the table below to compare.
Compare
Compare
DS1608C-102MLC
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 1 µH 40 mΩ 20 % YES 100 kHz 1.4 A 250 MHz Ferrite 30 2618 POWER INDUCTOR 1 YES Q IS MEASURED AT 200 KHZ e4 85 °C -40 °C Shielded 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC 2618 compliant EAR99 8504.50.80.00
DS1608C-102MLD
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 1 µH 40 mΩ 20 % YES 100 kHz 1.4 A 250 MHz Ferrite 30 2618 POWER INDUCTOR 1 YES Q IS MEASURED AT 200 KHZ e4 85 °C -40 °C Shielded 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99 8504.50.80.00
DS1608C-102MLB
Coilcraft Inc
Check for Price Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 1 µH 40 mΩ 20 % YES 100 kHz 1.4 A 250 MHz Ferrite 30 2618 POWER INDUCTOR 1 YES Q IS MEASURED AT 200 KHZ e4 85 °C -40 °C Shielded 2 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.92 mm 6.6 mm 4.45 mm COILCRAFT INC ROHS COMPLIANT compliant EAR99 8504.50.80.00